RS PRO Heating Element, 2in, Cartridge Heater, 250 W, 220V ac
- RS Stock No.:
- 860-7107
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€21.09
(exc. VAT)
€25.94
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 26 October 2026
- Plus 10 unit(s) shipping from 29 June 2027
- Plus 10 unit(s) shipping from 27 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €21.09 |
| 5 - 9 | €20.52 |
| 10 + | €19.99 |
*price indicative
- RS Stock No.:
- 860-7107
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Heating Element | |
| Element Type | Cartridge Heater | |
| Power Rating | 250W | |
| Overall Length | 2in | |
| Standards/Approvals | RoHS | |
| Supply Voltage | 220V ac | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Heating Element | ||
Element Type Cartridge Heater | ||
Power Rating 250W | ||
Overall Length 2in | ||
Standards/Approvals RoHS | ||
Supply Voltage 220V ac | ||
- COO (Country of Origin):
- IN
Cartridge Heaters- Imperial Sizes
Cartridge heaters have high temperature lead wires that can stand temperature of up to 450̊C
High impact ceramic cap suitable for high vibration applications
Deep holes in ceramic cap prevents fraying of lead when bent
Nickel-chromium resistance wire for maximum heater life
TIG welded end disc prevents contamination and moisture absorption
Fiberglass lead wire insulation
10" Lead wires
Cartridge Heaters
In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.
Designed to provide localised heat to a restricted work area requiring close thermal control
Cartridge heaters have low/moderate watt density elements consisting of helical wire coils on ceramic former or high watt density elements with the heating element located close to the sheath, which is swaged to improve heat conduction
All units supplied with instruction leaflet
Related links
- RS PRO Heating Element Cartridge Heater 220V ac
- RS PRO Heating Element Cartridge Heater 220V ac
- RS PRO Heating Element Cartridge Heater 220V ac
- RS PRO Heating Element Cartridge Heater 220V ac
- RS PRO Heating Element Cartridge Heater 220V ac
- RS PRO Heating Element Cartridge Heater 220V ac
- RS PRO Heating Element Cartridge Heater 220V ac
- RS PRO Heating Element Cartridge Heater 220V ac
