RS PRO Heating Element, 40mm, Cartridge Heater, 50 W, 120V ac
- RS Stock No.:
- 860-7135
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€16.50
(exc. VAT)
€20.30
(inc. VAT)
In Stock
- 209 unit(s) ready to ship from another location
- Plus 90 unit(s) shipping from 27 July 2027
- Plus 90 unit(s) shipping from 17 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €16.50 |
| 5 - 9 | €15.99 |
| 10 + | €15.64 |
*price indicative
- RS Stock No.:
- 860-7135
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Heating Element | |
| Element Type | Cartridge Heater | |
| Power Rating | 50W | |
| Overall Length | 40mm | |
| Standards/Approvals | RoHS | |
| Supply Voltage | 120V ac | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Heating Element | ||
Element Type Cartridge Heater | ||
Power Rating 50W | ||
Overall Length 40mm | ||
Standards/Approvals RoHS | ||
Supply Voltage 120V ac | ||
- COO (Country of Origin):
- IN
RS PRO 50W High Temperature Cartridge Heater (6.5 mm x 40 mm)
A cartridge heater with high temperature leads capable of temperatures up to 450°C designed to provide localised heat through insertion into a hole or bore or for the heating of liquids. A thin cylindrical compact design ideal for working in restricted areas.;Robust and tough featuring high impact Ceramic caps and a TIG welded end disc preventing any contamination and moisture from entering the cartridge heater and providing the strength requires for use in vibration applications.;Built with an evenly wound Nickel-Chromium resistance wire guaranteeing even heat distribution and a highly compacted high purity Magnesium Oxide filler providing excellent thermal conductivity and dielectric strength.;Finished with a Stainless Steel sheath for high level of corrosion and oxidation resistance and 10in Fibreglass insulation lead wires for an easy to use and highly resistant cartridge heater suitable for a wide range of applications.
Features and Benefits
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO Heating Element Cartridge Heater 120V ac
- RS PRO Heating Element Cartridge Heater 120V ac
- RS PRO Heating Element Cartridge Heater 220V ac
- RS PRO Heating Element Cartridge Heater 120V ac
- RS PRO Heating Element Cartridge Heater 220V ac
- RS PRO Heating Element Cartridge Heater 220V ac
- RS PRO Heating Element Cartridge Heater 220V ac
- RS PRO Heating Element Cartridge Heater 220V ac
