RS PRO Heating Element, 150mm, Cartridge Heater, 600 W, 220V ac
- RS Stock No.:
- 860-7167
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save €4.55
View bulk pricing optionsSubtotal (1 unit)*
€29.20
(exc. VAT)
€35.92
(inc. VAT)
In Stock
- Plus 356 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €29.20 | - |
| 5 - 9 | €28.29 | €4.55 |
| 10 + | €27.68 | €15.20 |
*price indicative
- RS Stock No.:
- 860-7167
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Element Type | Cartridge Heater | |
| Product Type | Heating Element | |
| Power Rating | 600W | |
| Overall Length | 150mm | |
| Standards/Approvals | No | |
| Supply Voltage | 220V ac | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Element Type Cartridge Heater | ||
Product Type Heating Element | ||
Power Rating 600W | ||
Overall Length 150mm | ||
Standards/Approvals No | ||
Supply Voltage 220V ac | ||
- COO (Country of Origin):
- IN
RS PRO Heating Element, 150 mm, 600 W, 220 V AC
Reach for this handy, tubular heating element from RS PRO when you need to apply targeted heat to any number of components and metal plates. This tough little cartridge heater is ideally suited to packaging applications, plastics manufacture and hot stamping or printing processes.
This cartridge heater is constructed to slide easily into drilled holes. Note that you'll need to know what you plan to use the heater for in advance, as the element needs to fit tightly in order to work properly. This cartridge is 10 mm in diameter and 150 mm long.
The heating element comes fitted with a 10-inch flexible lead wire that has deep holes bored into a ceramic cap at the end to prevent it fraying when bent. The wire's fibreglass-insulated and can handle temperatures of up to +450°C.
As with all RS PRO quality products, this cartridge heater has been stringently tested for safety.
Features and Benefits
• Cartridge heater
• Power rating of 600 W
• Supply voltage of 220 V AC
• Diameter of 10 mm
• Length of 150 mm
• Lead length of 10 inches
• Nickel-chromium resistance wire for maximum heater life
• TIG-welded end disc prevents contamination and moisture absorption
• Fibreglass lead wire insulation
• RoHS-compliant for restricted hazardous substances
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Heating Element Cartridge Heater 220V ac
- RS PRO Heating Element Cartridge Heater 220V ac
- RS PRO Heating Element Cartridge Heater 220V ac
- RS PRO Heating Element Cartridge Heater 220V ac
- RS PRO Heating Element Cartridge Heater 220V ac
- RS PRO Heating Element Cartridge Heater 220V ac
- RS PRO Heating Element Cartridge Heater 220V ac
- RS PRO Heating Element Cartridge Heater 220V ac
