RS PRO Heating Element, 203.2mm, 76.2 mm, Mica Strip, 950 W, 230V ac
- RS Stock No.:
- 921-0060
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€67.33
(exc. VAT)
€82.82
(inc. VAT)
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €67.33 |
*price indicative
- RS Stock No.:
- 921-0060
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Element Type | Mica Strip | |
| Product Type | Heating Element | |
| Power Rating | 950W | |
| Overall Length | 203.2mm | |
| Overall Width | 76.2mm | |
| Standards/Approvals | No | |
| Supply Voltage | 230V ac | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Element Type Mica Strip | ||
Product Type Heating Element | ||
Power Rating 950W | ||
Overall Length 203.2mm | ||
Overall Width 76.2mm | ||
Standards/Approvals No | ||
Supply Voltage 230V ac | ||
- COO (Country of Origin):
- IN
Mica Strip Heaters
RS Pro strip heaters are economical heat sources, suitable for providing heat to flat surfaces. The heaters feature a high temperature oxidation metal sheath and high grade mica insulation resistant to moisture and high temperatures. Nickel/Chromium resistance wire is evenly wound to provide uniform and reliable heat distribution.
• Fibreglass lead wires
• Leads come out of same end of the heater
• Leads rated to 850°F
• Heater provided in variety of lengths and wattages
Multi-Purpose Process Heaters
In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.
Warning
These heaters shall only be used where adequate electrical, thermal and mechanical barriers are provided to prevent access to hazardous parts without the use of a tool.
Related links
- RS PRO Heating Element 101.6 mm 950 W, 230V ac
- RS PRO Heating Element 50.8 mm 650 W, 230V ac
- RS PRO Heating Element 101.6 mm 1.3 kW, 230V ac
- RS PRO Heating Element 76.2 mm 600 W, 230V ac
- RS PRO Heating Element 76.2 mm 850 W, 230V ac
- RS PRO Heating Element 76.2 mm 700 W, 230V ac
- RS PRO Heating Element 76.2 mm 1.2 kW, 230V ac
- RS PRO Heating Element 76.2 mm 1.1 kW, 230V ac
