AAVID THERMALLOY Heatsink, Universal Square Alu, 1.79°C/W 31.75 mm 101.6 mm 101.6mm
- RS Stock No.:
- 104-086
- Mfr. Part No.:
- 766203B04000
- Manufacturer:
- AAVID THERMALLOY
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€28.56
(exc. VAT)
€35.13
(inc. VAT)
Last RS stock
- Final 67 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | €28.56 |
| 10 - 24 | €26.55 |
| 25 - 49 | €25.83 |
| 50 - 99 | €25.15 |
| 100 + | €24.50 |
*price indicative
- RS Stock No.:
- 104-086
- Mfr. Part No.:
- 766203B04000
- Manufacturer:
- AAVID THERMALLOY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AAVID THERMALLOY | |
| For Use With | Universal Square Alu | |
| Product Type | Heatsink | |
| Length | 101.6mm | |
| Width | 101.6mm | |
| Height | 31.75mm | |
| Thermal Resistance | 1.79°C/W | |
| Colour | Black | |
| Finish | Black Anodised | |
| Standards/Approvals | RoHS | |
| Application | Cooling | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand AAVID THERMALLOY | ||
For Use With Universal Square Alu | ||
Product Type Heatsink | ||
Length 101.6mm | ||
Width 101.6mm | ||
Height 31.75mm | ||
Thermal Resistance 1.79°C/W | ||
Colour Black | ||
Finish Black Anodised | ||
Standards/Approvals RoHS | ||
Application Cooling | ||
Material Aluminium | ||
BGA Heatsink, Luxeon Ring LED
Heatsinks suitable for Luxeon Ring Light Sources
BGA Heatsinks
Related links
- AAVID THERMALLOY Heatsink 23.4K/W 18 mm 23 mm 23mm
- AAVID THERMALLOY Heatsink 10°C/W 8.89 mm 43.18 mm 41.28mm
- AAVID THERMALLOY Heatsink 20.3K/W 18 mm 27 mm 27mm
- AAVID THERMALLOY Heatsink 0.3K/W 40 mm 300 mm 300mm
- AAVID THERMALLOY Heatsink 1.88°C/W 57.15 mm 76.1 mm 76.1mm
- AAVID THERMALLOY Heatsink 7.2K/W 16.51 mm 45.72 mm 44.58mm
- AAVID THERMALLOY Heatsink 1.2°C/W 40 mm 100 mm 100mm
- AAVID THERMALLOY Heatsink 23.4°C/W 9.14 mm
