AAVID THERMALLOY Heatsink, PCBs, Electronic Components, LEDs, 21°C/W 19 mm 19 mm 22mm

Subtotal (1 pack of 20 units)*

€65.06

(exc. VAT)

€80.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +€3.253€65.06

*price indicative

RS Stock No.:
402-951
Mfr. Part No.:
TV4G
Manufacturer:
AAVID THERMALLOY
Find similar products by selecting one or more attributes.
Select all

Brand

AAVID THERMALLOY

For Use With

PCBs, Electronic Components, LEDs

Product Type

Heatsink

Length

19mm

Width

22mm

Height

19mm

Fastening

Screw

Thermal Resistance

21°C/W

Colour

Black

Finish

Black

Compatible Package Type

TO-126

Standards/Approvals

RoHS

Application

Cooling

Thermal Resistance 21°C/W


It is recommended that the effectiveness of any heatsink is tested in the specific operating environment in which it will be subjected

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy