Phoenix Contact Heatsink, Housing Series UCS 40.1 mm 35.1 mm 96mm

Bulk discount available

Subtotal (1 unit)*

€32.02

(exc. VAT)

€39.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€32.02
10 +€29.46

*price indicative

RS Stock No.:
518-935
Mfr. Part No.:
1481701
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Heatsink

For Use With

Housing Series UCS

Length

35.1mm

Width

96mm

Height

40.1mm

Series

UCS

Finish

Anodised

Standards/Approvals

EU RoHS, CHINA RoHS, VDMA 24364:2018-05, IEC 60068-2-27:2008-02, EU REACH, IEC 60068-2-6:2007-12

Application

Thermal

Material

Aluminium

The Phoenix Contact Heatsink is expertly crafted to enhance thermal management for devices in challenging environments. Designed specifically for use with the UCS housing series, it offers a reliable solution for effective heat dissipation. The robust aluminium construction, featuring an anodized surface, ensures durability while providing optimal performance. Its unique design allows it to serve as a side panel, enabling versatile installation options. This heatsink not only meets the demands of thermal management but also responds to specific application requirements with seamless integration. With dimensions that accommodate various setups, this heatsink is a game changer for users seeking efficient cooling solutions.

Optimized for various housing sizes which ensuring compatibility across applications

Mounting materials are included for easy installation

Constructed from high quality aluminium to withstand thermal stress

Promotes a tailored approach to device cooling by accommodating specific hotspots

Suitable for thermally demanding applications enhancing device reliability

No ventilation openings allow for a clean unencumbered design

Meets international standards for vibration and shock resistance

Related links