Phoenix Contact Heatsink, Housing Series UCS 114.8 mm 28 mm 94.8mm

Subtotal (1 unit)*

€63.04

(exc. VAT)

€77.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€63.04

*price indicative

RS Stock No.:
483-108
Mfr. Part No.:
1481698
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

For Use With

Housing Series UCS

Product Type

Heatsink

Length

28mm

Width

94.8mm

Height

114.8mm

Fastening

Screw

Series

UCS

Finish

Anodised

Standards/Approvals

IEC 60068-2-27:2008-02, IEC 60068-2-6:2007-12, VDMA 24364:2018-05

Material

Aluminium

Application

Thermal

The Phoenix Contact Heatsink for housing series UCS is expertly engineered to deliver outstanding thermal management in demanding applications. Featuring a half-shell design crafted from anodized aluminium, this product boasts dimensions that ensure a perfect fit for various housing sizes. The careful milling of the housing half-shell is essential for optimal performance, making it a vital component for reliable heat dissipation. With its robust construction and intelligent design, the heatsink rises to the challenge of managing heat in an array of technological settings, ensuring longevity and operational efficiency. This product is conforming to the highest standards, encapsulating both form and functionality for comprehensive thermal solutions.

Optimized for thermal performance in various applications

Customizable to suit a wide range of hot spots

Includes mounting materials for easy installation

Supports reliable heat management for better equipment longevity

Designed for versatility with screw mounting options

Meets or exceeds environmental compliance standards

Durable construction with anodized surface for enhanced resilience

Related links