SPREADFAST Heatsink, Universal Square Ceramic, 15.6°C/W 10 mm 27 mm 27mm
- RS Stock No.:
- 906-524
- Mfr. Part No.:
- SF-CHS-272710-PC
- Manufacturer:
- SPREADFAST
Subtotal (1 unit)*
€1.87
(exc. VAT)
€2.30
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.87 |
*price indicative
- RS Stock No.:
- 906-524
- Mfr. Part No.:
- SF-CHS-272710-PC
- Manufacturer:
- SPREADFAST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SPREADFAST | |
| For Use With | Universal Square Ceramic | |
| Product Type | Heatsink | |
| Length | 27mm | |
| Width | 27mm | |
| Height | 10mm | |
| Thermal Resistance | 15.6°C/W | |
| Colour | White | |
| Series | Circular Pin Fin | |
| Standards/Approvals | No | |
| Application | IC Cooling | |
| Material | Aluminium Oxide | |
| Select all | ||
|---|---|---|
Brand SPREADFAST | ||
For Use With Universal Square Ceramic | ||
Product Type Heatsink | ||
Length 27mm | ||
Width 27mm | ||
Height 10mm | ||
Thermal Resistance 15.6°C/W | ||
Colour White | ||
Series Circular Pin Fin | ||
Standards/Approvals No | ||
Application IC Cooling | ||
Material Aluminium Oxide | ||
- COO (Country of Origin):
- CN
The European Thermodynamics Ceramic Heat Spreader is a highly efficient thermal management solution designed for optimal heat dissipation. It effectively replaces traditional metal heat sinks, ensuring superior performance in demanding applications.
Lower density compared to metal heat sink varieties
High breakdown voltage for increased reliability
Good heat spreading capabilities enhance thermal performance
High volume resistivity offers electrical insulation
Related links
- SPREADFAST Heatsink 7.2°C/W 10 mm 27 mm 27mm
- SPREADFAST Heatsink 12.7°C/W, 24 °C/W 10 mm 23 mm 23mm
- SPREADFAST Heatsink, Universal Square Ceramic 10 mm 31 mm 31mm
- SPREADFAST Heatsink, Universal Square Ceramic 10 mm 35 mm 35mm
- SPREADFAST Heatsink, Universal Square Ceramic 10 mm 21 mm 21mm
- SPREADFAST Heatsink, Universal Square Ceramic 6 mm 15 mm 15mm
- SPREADFAST Heatsink 2.6°C/W, 4.7 °C/W 15 mm 60 mm 60mm
- SPREADFAST Heatsink 5.3°C/W, 9.9 °C/W 12 mm 45 mm 45mm
