Fischer Elektronik Heatsink, 8.1°C/W 28 mm 84 mm 30mm
- RS Stock No.:
- 169-4268
- Mfr. Part No.:
- SK125 84SA
- Manufacturer:
- Fischer Elektronik
Get a bulk buy discount
Add 10 more to save €7.60
View bulk pricing optionsSubtotal (1 unit)*
€9.11
(exc. VAT)
€11.21
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €9.11 | - |
| 10 - 24 | €8.35 | €7.60 |
| 25 - 49 | €8.03 | €27.00 |
| 50 - 99 | €7.74 | €68.50 |
| 100 + | €7.10 | €201.00 |
*price indicative
- RS Stock No.:
- 169-4268
- Mfr. Part No.:
- SK125 84SA
- Manufacturer:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| Product Type | Heatsink | |
| Length | 84mm | |
| Width | 30mm | |
| Height | 28mm | |
| Thermal Resistance | 8.1°C/W | |
| Colour | Black | |
| Finish | Black Anodised | |
| Compatible Package Type | TO-220 | |
| Standards/Approvals | RoHS | |
| Material | Aluminium | |
| Application | Cooling | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
Product Type Heatsink | ||
Length 84mm | ||
Width 30mm | ||
Height 28mm | ||
Thermal Resistance 8.1°C/W | ||
Colour Black | ||
Finish Black Anodised | ||
Compatible Package Type TO-220 | ||
Standards/Approvals RoHS | ||
Material Aluminium | ||
Application Cooling | ||
- COO (Country of Origin):
- DE

3.6 → 8.1 K/W Heatsink for European Cards
Please note:
The pitch-free thread (marked M3) is profile-pressed and not standardised.
Suitable M 3 x 8 cylinder head screws with a thread diameter of 2.9 → 2.94 mm in accordance with DIN 84
Related links
- Fischer Elektronik Heatsink 8.1°C/W 28 mm 50 mm 30mm
- Fischer Elektronik Heatsink, 3.6°C/W 28 mm 84 mm 55mm
- Fischer Elektronik Heatsink 2.5°C/W 28 mm 84 mm 52.3mm
- Fischer Elektronik Heatsink 4°C/W 28 mm 84 mm 32.3mm
- Fischer Elektronik Heatsink 3°C/W 45 mm 84 mm 30mm
- Fischer Elektronik Heatsink, 7.5°C/W 28 mm 25 mm 32.3mm
- Fischer Elektronik Heatsink 6.5°C/W 28 mm 37.5 mm 32.3mm
- Fischer Elektronik Heatsink 4°C/W 28 mm 50 mm 52.3mm
