Fischer Elektronik Heatsink, Universal Square Alu, 9.2°C/W 16.51 mm 38.1 mm 37.92mm
- RS Stock No.:
- 169-4296
- Mfr. Part No.:
- ICKPGA 15X15
- Manufacturer:
- Fischer Elektronik
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€5.76
(exc. VAT)
€7.08
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €5.76 |
| 10 - 24 | €5.34 |
| 25 - 49 | €5.11 |
| 50 - 99 | €4.96 |
| 100 + | €4.51 |
*price indicative
- RS Stock No.:
- 169-4296
- Mfr. Part No.:
- ICKPGA 15X15
- Manufacturer:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| Product Type | Heatsink | |
| For Use With | Universal Square Alu | |
| Length | 38.1mm | |
| Width | 37.92mm | |
| Height | 16.51mm | |
| Thermal Resistance | 9.2°C/W | |
| Fastening | Clamp, Glue, Integrated clamp, Screw, Thermally conductive adhesive | |
| Colour | Black | |
| Finish | Black Anodised, Natural | |
| Compatible Package Type | PGA | |
| Standards/Approvals | RoHS | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
Product Type Heatsink | ||
For Use With Universal Square Alu | ||
Length 38.1mm | ||
Width 37.92mm | ||
Height 16.51mm | ||
Thermal Resistance 9.2°C/W | ||
Fastening Clamp, Glue, Integrated clamp, Screw, Thermally conductive adhesive | ||
Colour Black | ||
Finish Black Anodised, Natural | ||
Compatible Package Type PGA | ||
Standards/Approvals RoHS | ||
Material Aluminium | ||
- COO (Country of Origin):
- DE
ICK Series Heatsinks for Pentium and PGAs
Black anodised surface finish
BGA Heatsinks
Related links
- Fischer Elektronik Heatsink 8.6K/W 16.51 mm 43.1 mm 43.1mm
- Fischer Elektronik Heatsink 10.46°C/W 16.51 mm
- Fischer Elektronik Heatsink 10.17°C/W 16.51 mm
- Fischer Elektronik Heatsink 7K/W 16.5 mm 53.3 mm 53.3mm
- AAVID THERMALLOY Heatsink 7.2K/W 16.51 mm 45.72 mm 44.58mm
- Fischer Elektronik Heatsink 15.7K/W 10 mm 35 mm 35mm
- Fischer Elektronik Heatsink 5.4K/W 10 mm 32.7 mm 32.7mm
- Fischer Elektronik Heatsink 6.5K/W 6 mm 23 mm 23mm
