SPREADFAST Heatsink, Universal Square Alu 8 mm 30 mm 30mm

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

€4.42

(exc. VAT)

€5.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€4.42-
10 - 24€4.077%
25 - 49€3.8911%
50 - 99€3.7415%
100 +€3.4322%

*price indicative

RS Stock No.:
184-6718
Mfr. Part No.:
SFH3001-08L
Manufacturer:
SPREADFAST
Find similar products by selecting one or more attributes.
Select all

Brand

SPREADFAST

Product Type

Heatsink

For Use With

Universal Square Alu

Length

30mm

Width

30mm

Height

8mm

Series

SFH

Colour

Black

Standards/Approvals

No

Material

Aluminium

Application

Wide Range of Semi-Conductor Devices with Flat Surfaces

COO (Country of Origin):
CN
Cold-forged, ultra-high performance

low thermal resistance

suitable for low profile passive cooling

Applications

Suitable for use with a wide range of semi-conductor devices with flat surfaces.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy