Fischer Elektronik Heatsink, Universal Rectangular Alu, 1.75°C/W 40 mm 50 mm 100mm
- RS Stock No.:
- 189-8280
- Mfr. Part No.:
- SK92-50-SA
- Manufacturer:
- Fischer Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€16.14
(exc. VAT)
€19.85
(inc. VAT)
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €16.14 |
| 10 - 24 | €14.84 |
| 25 - 49 | €14.21 |
| 50 - 99 | €13.73 |
| 100 + | €12.60 |
*price indicative
- RS Stock No.:
- 189-8280
- Mfr. Part No.:
- SK92-50-SA
- Manufacturer:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| For Use With | Universal Rectangular Alu | |
| Product Type | Heatsink | |
| Length | 50mm | |
| Width | 100mm | |
| Height | 40mm | |
| Thermal Resistance | 1.75°C/W | |
| Colour | Black | |
| Finish | Black | |
| Compatible Package Type | TO-220 | |
| Standards/Approvals | RoHS | |
| Application | Cooling | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
For Use With Universal Rectangular Alu | ||
Product Type Heatsink | ||
Length 50mm | ||
Width 100mm | ||
Height 40mm | ||
Thermal Resistance 1.75°C/W | ||
Colour Black | ||
Finish Black | ||
Compatible Package Type TO-220 | ||
Standards/Approvals RoHS | ||
Application Cooling | ||
Material Aluminium | ||
- COO (Country of Origin):
- DE

SK 92 Extrusion Heatsink
The SK 92 heatsink is available in lengths of 50 mm, 75 mm, 100 mm and 150 mm
Related links
- Fischer Elektronik Heatsink 1.25K/W 40 mm 75 mm 100mm
- Fischer Elektronik Heatsink 1K/W 40 mm 150 mm 100mm
- Fischer Elektronik Heatsink 1K/W 40 mm 100 mm 100mm
- Fischer Elektronik Heatsink 2.5K/W 40 mm 50 mm 66mm
- Fischer Elektronik Heatsink 0.45K/W 40 mm 75 mm 300mm
- Fischer Elektronik Heatsink 0.9K/W 40 mm 100 mm 160mm
- Fischer Elektronik Heatsink 0.3°C/W 40 mm 200 mm 300mm
- Fischer Elektronik Heatsink 0.53K/W 40 mm 150 mm 200mm
