Fischer Elektronik Heatsink, Universal Rectangular Alu, 1.05K/W 40 mm 75 mm 200mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€34.42

(exc. VAT)

€42.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€34.42
10 - 24€31.67
25 - 49€30.29
50 - 99€29.26
100 +€26.84

*price indicative

RS Stock No.:
189-8707
Distrelec Article No.:
175-59-222
Mfr. Part No.:
SK47-75-SA
Manufacturer:
Fischer Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Fischer Elektronik

Product Type

Heatsink

For Use With

Universal Rectangular Alu

Length

75mm

Width

200mm

Height

40mm

Thermal Resistance

1.05K/W

Colour

Black

Finish

Black Anodised

Compatible Package Type

TO-220

Standards/Approvals

RoHS

Material

Aluminium

Application

Heat Sink For Solid State Relay

COO (Country of Origin):
DE

SK 47 extrusion heatsink


The SK 47 extrusion heatsink is available in lengths of 75 mm, 100 mm and 150 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy