Fischer Elektronik Heatsink, Universal Rectangular Alu, 13K/W 4.8 mm 33 mm 19mm
- RS Stock No.:
- 189-9025
- Distrelec Article No.:
- 304-11-270
- Mfr. Part No.:
- ICK24B
- Manufacturer:
- Fischer Elektronik
Get a bulk buy discount
Add 10 more to save €1.60
View bulk pricing optionsSubtotal (1 unit)*
€1.94
(exc. VAT)
€2.39
(inc. VAT)
In Stock
- 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €1.94 | - |
| 10 - 24 | €1.78 | €1.60 |
| 25 - 49 | €1.70 | €6.00 |
| 50 - 99 | €1.64 | €15.00 |
| 100 + | €1.50 | €44.00 |
*price indicative
- RS Stock No.:
- 189-9025
- Distrelec Article No.:
- 304-11-270
- Mfr. Part No.:
- ICK24B
- Manufacturer:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| Product Type | Heatsink | |
| For Use With | Universal Rectangular Alu | |
| Length | 33mm | |
| Width | 19mm | |
| Height | 4.8mm | |
| Thermal Resistance | 13K/W | |
| Colour | Black | |
| Finish | Black Anodised | |
| Compatible Package Type | DIL/IC | |
| Standards/Approvals | RoHS | |
| Material | Aluminium | |
| Application | PLCC, Heat Sink For Dil and Ic | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
Product Type Heatsink | ||
For Use With Universal Rectangular Alu | ||
Length 33mm | ||
Width 19mm | ||
Height 4.8mm | ||
Thermal Resistance 13K/W | ||
Colour Black | ||
Finish Black Anodised | ||
Compatible Package Type DIL/IC | ||
Standards/Approvals RoHS | ||
Material Aluminium | ||
Application PLCC, Heat Sink For Dil and Ic | ||
- COO (Country of Origin):
- DE

Small Heatsink for DIL Housing, 8.5 → 50 K/W
Related links
- Fischer Elektronik Heatsink 8.5K/W 4.8 mm 51 mm 19mm
- Fischer Elektronik Heatsink 50°C/W 4.8 mm 6.3 mm 19mm
- Fischer Elektronik Heatsink 63K/W 4.8 mm 13 mm 6.3mm
- Fischer Elektronik Heatsink 71K/W 6 mm 10 mm 8mm
- Fischer Elektronik Heatsink 74K/W 6 mm 8 mm 8mm
- Fischer Elektronik Heatsink 1K/W 40 mm 150 mm 100mm
- Fischer Elektronik Heatsink 1.25K/W 40 mm 75 mm 100mm
- Fischer Elektronik Heatsink 0.9K/W 40 mm 100 mm 160mm
