Fischer Elektronik Heatsink, 25°C/W 7 mm 25 mm 20.5mm

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

€1.62

(exc. VAT)

€1.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 53 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€1.62-
10 - 24€1.507%
25 - 49€1.4311%
50 - 99€1.3814%
100 +€1.2622%

*price indicative

RS Stock No.:
189-9306
Mfr. Part No.:
FK220SA220
Manufacturer:
Fischer Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Fischer Elektronik

Product Type

Heatsink

Length

25mm

Width

20.5mm

Height

7mm

Thermal Resistance

25°C/W

Colour

Black

Finish

Black Anodised

Compatible Package Type

TO-220

Standards/Approvals

RoHS

Application

Cooling

Material

Aluminium

COO (Country of Origin):
DE

Attachable Heat Sink for TO 220, 21 and 25 K/W


All attachable heatsinks are made from black anodised diecast aluminium.

Heatsinks in the FK 237 Series have the following features:

A very slim design ensures that it does not require much space

Easy assembly by sliding the heatsink onto the TO220 housing

Optimal heat transfer as the fastening clips on the TO 220 housing press firmly on the heatsink

Effective heat dissipation in both horizontal and vertical installation positions

Versions:


FK 220-SA-220

No solder tags, with a transistor retaining spring for simple attachment to the TO 220 housing

FK 237-SA-220 H

With tin-plated solder tags, enabling it to be soldered directly onto the printed circuit board in a horizontal position

FK 237-SA-220 O

No solder tags

FK 237-SA-220V

With tin-plated solder tags, enabling it to be soldered directly onto the printed circuit board in a vertical position

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy