Arcol Ohmite Heatsink, IXYS I4 and CPC PAK, TO-220, Ohmite CS10, TO-247 39.5 mm 27 mm 33.9mm

Subtotal (1 box of 80 units)*

€245.20

(exc. VAT)

€301.60

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Box*
80 +€3.065€245.20

*price indicative

RS Stock No.:
227-5418
Mfr. Part No.:
VRA-27-101E
Manufacturer:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

For Use With

IXYS I4 and CPC PAK, TO-220, Ohmite CS10, TO-247

Product Type

Heatsink

Length

27mm

Width

33.9mm

Height

39.5mm

Fastening

Universal Clip

Diameter

2.67mm

Series

VR

Finish

Anodised

Compatible Package Type

TO-247, TO-22

Standards/Approvals

No

Application

Cooling

Surface Area

9112mm²

COO (Country of Origin):
CN
The Arcol Ohmite Heatsink e VR series offers a low profile, large surface area and is configurable using a universal cam clip system. The VR series is designed to accommodate TO-220, TO-247, and high power IXYS packages. The VR series is thru hole soldered onto PCBs and is ideal for compact (1U or 2U) packaging with forced convection cooling.

Heat Sink AL6063-T5

Spring clip music wire, per ASTM A228 with bright nickel plating

Solder feet steel or brass with pure tin plated

RoHS compliant

Related links