Arcol Ohmite Heatsink, TO-247, 11°C/W 35.6 mm 23.1 mm 16mm

Subtotal (1 box of 210 units)*

€645.12

(exc. VAT)

€793.59

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
210 +€3.072€645.12

*price indicative

RS Stock No.:
263-4354
Mfr. Part No.:
WA-T247-101E
Manufacturer:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

For Use With

TO-247

Product Type

Heatsink

Length

23.1mm

Width

16mm

Height

35.6mm

Fastening

Vertical

Thermal Resistance

11°C/W

Series

W

Finish

Black Anodised

Compatible Package Type

TO-247

Standards/Approvals

RoHS

Material

Aluminium

Application

Heatsinks

Surface Area

5419.34mm²

COO (Country of Origin):
CN
The Arcol Ohmite W series Heat sink combines a tin plated, solderable, integral spring clip with an extruded aluminium heat sink body for an all in one solution to through hole mounting of TO-247.

Reduced assembly cost

Maximum repeatability that is clamping force of the spring clip is not degraded by repeated loading and unloading

Maximum heat transfer per unit ppace

Maximum resistance to shock and vibration

Maximum reliability that helps prevent short circuits

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy