Arcol Ohmite Heatsink, TO-247, 12°C/W 35.6 mm 23.1 mm 16mm
- RS Stock No.:
- 263-4357
- Mfr. Part No.:
- WV-T247-101E
- Manufacturer:
- Arcol Ohmite
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€3.04
(exc. VAT)
€3.74
(inc. VAT)
Temporarily out of stock
- Shipping from 06 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €3.04 |
| 10 - 19 | €2.80 |
| 20 - 49 | €2.51 |
| 50 - 99 | €2.44 |
| 100 + | €2.38 |
*price indicative
- RS Stock No.:
- 263-4357
- Mfr. Part No.:
- WV-T247-101E
- Manufacturer:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| For Use With | TO-247 | |
| Product Type | Heatsink | |
| Length | 23.1mm | |
| Width | 16mm | |
| Height | 35.6mm | |
| Thermal Resistance | 12°C/W | |
| Fastening | Vertical | |
| Series | W | |
| Finish | Degreased | |
| Compatible Package Type | TO-247 | |
| Standards/Approvals | RoHS | |
| Application | Heatsinks | |
| Material | Aluminium | |
| Surface Area | 5419.34mm² | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
For Use With TO-247 | ||
Product Type Heatsink | ||
Length 23.1mm | ||
Width 16mm | ||
Height 35.6mm | ||
Thermal Resistance 12°C/W | ||
Fastening Vertical | ||
Series W | ||
Finish Degreased | ||
Compatible Package Type TO-247 | ||
Standards/Approvals RoHS | ||
Application Heatsinks | ||
Material Aluminium | ||
Surface Area 5419.34mm² | ||
- COO (Country of Origin):
- CN
The Arcol Ohmite W series Heat sink combines a tin plated, solderable, integral spring clip with an extruded aluminium heat sink body for an all in one solution to through hole mounting of TO-247.
Reduced assembly cost
Maximum repeatability that is clamping force of the spring clip is not degraded by repeated loading and unloading
Maximum heat transfer per unit ppace
Maximum resistance to shock and vibration
Maximum reliability that helps prevent short circuits
RoHS compliant
Related links
- Arcol Ohmite Heatsink 12°C/W 35.6 mm 23.1 mm 16mm
- Arcol Ohmite Heatsink 11°C/W 35.6 mm 23.1 mm 16mm
- Arcol Ohmite Heatsink 12°C/W 35.6 mm 18.3 mm 16mm
- Arcol Ohmite Heatsink TO-220 Ohmite CS10 39.5 mm 55 mm 33.9mm
- Arcol Ohmite Heatsink TO-220 TO-247 39.5 mm 27 mm 33.9mm
- Arcol Ohmite Heatsink, For TGHE Series and SOT-227 30 mm 48.7 mm 55mm
- Arcol Ohmite Heatsink, For TGHE Series and SOT-227 27.94 mm 48.7 mm 35.05mm
- Arcol Ohmite Heatsink Clip for use with TO-247
