AAVID THERMALLOY Heatsink, Electronic Components, LEDs, PCBs, 27.3°C/W 12.7 mm 19.05 mm 14.48mm
- RS Stock No.:
- 712-4232
- Mfr. Part No.:
- 576802B03100G
- Manufacturer:
- AAVID THERMALLOY
Get a bulk buy discount
Add 50 more to save 8%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€4.14
(exc. VAT)
€5.09
(inc. VAT)
Temporarily out of stock
- 700 unit(s) shipping from 02 December 2026
- Plus 520 unit(s) shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €0.828 | €4.14 | - |
| 50 - 120 | €0.758 | €3.79 | 8% |
| 125 - 245 | €0.728 | €3.64 | 12% |
| 250 - 495 | €0.704 | €3.52 | 14% |
| 500 + | €0.646 | €3.23 | 21% |
*price indicative
- RS Stock No.:
- 712-4232
- Mfr. Part No.:
- 576802B03100G
- Manufacturer:
- AAVID THERMALLOY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AAVID THERMALLOY | |
| For Use With | Electronic Components, LEDs, PCBs | |
| Product Type | Heatsink | |
| Length | 19.05mm | |
| Width | 14.48mm | |
| Height | 12.7mm | |
| Thermal Resistance | 27.3°C/W | |
| Fastening | Clip | |
| Colour | Black | |
| Finish | Black Anodised | |
| Compatible Package Type | TO-220, TO-262 | |
| Standards/Approvals | RoHS | |
| Application | Cooling | |
| Select all | ||
|---|---|---|
Brand AAVID THERMALLOY | ||
For Use With Electronic Components, LEDs, PCBs | ||
Product Type Heatsink | ||
Length 19.05mm | ||
Width 14.48mm | ||
Height 12.7mm | ||
Thermal Resistance 27.3°C/W | ||
Fastening Clip | ||
Colour Black | ||
Finish Black Anodised | ||
Compatible Package Type TO-220, TO-262 | ||
Standards/Approvals RoHS | ||
Application Cooling | ||


TO220/TO262 Plug-in 27.3°C/W with Four Spring Action Clips
Plug-in style heatsink featuring four spring action clips,Firmly hold the device to the heatsink ensuring maximum metal to metal thermal contact,Available with or without solderable mounting tabs for both horizontal and vertical mounting to the PC board
Related links
- AAVID THERMALLOY Heatsink 27.3°C/W 12.7 mm 19.05 mm 14.48mm
- AAVID THERMALLOY Heatsink LEDs 24K/W 7.3 mm 31.9 mm 10.5mm
- AAVID THERMALLOY Heatsink LEDs 20.3°C/W 13 mm 19.5 mm 12.7mm
- AAVID THERMALLOY Heatsink LEDs 13.1°C/W 28 mm 20 mm 21mm
- AAVID THERMALLOY Heatsink LEDs 28.9°C/W 20 mm 19.84 mm 8.1mm
- AAVID THERMALLOY Heatsink LEDs 4.08°C/W 47.2 mm 100 mm 30mm
- AAVID THERMALLOY Heatsink, 24.4°C/W 12.7 mm 19.05 mm 13.21mm
- Wurth Elektronik Heatsink 16K/W 12.7 mm 19.05 mm 14.48mm
