AAVID THERMALLOY Heatsink, TO-220, 13°C/W 31.2 mm 12.5 mm 30.4mm
- RS Stock No.:
- 712-4241
- Mfr. Part No.:
- 5900PBG
- Manufacturer:
- AAVID THERMALLOY
Get a bulk buy discount
Add 50 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€11.76
(exc. VAT)
€14.47
(inc. VAT)
In Stock
- 1,780 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €2.352 | €11.76 | - |
| 50 - 120 | €2.168 | €10.84 | 7% |
| 125 - 245 | €2.072 | €10.36 | 11% |
| 250 - 495 | €1.992 | €9.96 | 15% |
| 500 + | €1.834 | €9.17 | 22% |
*price indicative
- RS Stock No.:
- 712-4241
- Mfr. Part No.:
- 5900PBG
- Manufacturer:
- AAVID THERMALLOY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AAVID THERMALLOY | |
| Product Type | Heatsink | |
| For Use With | TO-220 | |
| Length | 12.5mm | |
| Width | 30.4mm | |
| Height | 31.2mm | |
| Thermal Resistance | 13°C/W | |
| Fastening | PCB Through Hole | |
| Colour | Black | |
| Finish | Black Anodised | |
| Compatible Package Type | TO-220 | |
| Standards/Approvals | RoHS | |
| Material | Aluminium | |
| Application | Cooling | |
| Select all | ||
|---|---|---|
Brand AAVID THERMALLOY | ||
Product Type Heatsink | ||
For Use With TO-220 | ||
Length 12.5mm | ||
Width 30.4mm | ||
Height 31.2mm | ||
Thermal Resistance 13°C/W | ||
Fastening PCB Through Hole | ||
Colour Black | ||
Finish Black Anodised | ||
Compatible Package Type TO-220 | ||
Standards/Approvals RoHS | ||
Material Aluminium | ||
Application Cooling | ||

TO220 Channel Style 13°C/W with Solderable Tabs and Twisted Fins
Channel style heatsink features solderable tabs and twisted fins
Use with TO-220 packages
Related links
- AAVID THERMALLOY Heatsink TO-220, 13°C/W 35 mm 12.3 mm 29mm
- AAVID THERMALLOY Heatsink TO-218 7°C/W 63 mm 12.5 mm 34.5mm
- AAVID THERMALLOY Heatsink TO-247 devices 10.2°C/W 38 mm 12.5 mm 34.5mm
- AAVID THERMALLOY Heatsink 12.5 x 34.5 x 38mm, Solder
- AAVID THERMALLOY Heatsink 12.7 x 14.48 x 15.24mm, PCB Through Hole
- AAVID THERMALLOY Heatsink, 15°C/W 9.52 mm 14.99 mm 25.91mm
- AAVID THERMALLOY Heatsink, 25°C/W 13 mm 19.5 mm 12.7mm
- AAVID THERMALLOY Heatsink 23.4°C/W 9.14 mm
