AAVID THERMALLOY Heatsink, 10.4K/W, 12.8 x 35mm, Solder
- RS Stock No.:
- 712-4254
- Mfr. Part No.:
- ML73/38WPINS
- Manufacturer:
- AAVID THERMALLOY
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 712-4254
- Mfr. Part No.:
- ML73/38WPINS
- Manufacturer:
- AAVID THERMALLOY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AAVID THERMALLOY | |
| Length | 12.8mm | |
| Width | 35mm | |
| Height | 38mm | |
| Dimensions | 12.8 x 35 mm x 38mm | |
| Thermal Resistance | 10.4K/W | |
| Mounting | Solder | |
| Colour | Black | |
| Package Type | TO-220 | |
| Select all | ||
|---|---|---|
Brand AAVID THERMALLOY | ||
Length 12.8mm | ||
Width 35mm | ||
Height 38mm | ||
Dimensions 12.8 x 35 mm x 38mm | ||
Thermal Resistance 10.4K/W | ||
Mounting Solder | ||
Colour Black | ||
Package Type TO-220 | ||
Related links
- AAVID THERMALLOY Heatsink 12.7 x 14.48 x 19.05mm, Solder
- AAVID THERMALLOY Heatsink 12.5 x 34.5 x 38mm, Solder
- AAVID THERMALLOY Heatsink Clip
- AAVID THERMALLOY Heatsink Clip for use with TO-220 TO-218
- AAVID THERMALLOY Heatsink Clip for use with Max Clip Extrusion Profile
- AAVID THERMALLOY Heatsink, Clip 0.5 mm 15mm
- AAVID THERMALLOY Heatsink 0.33°C/W 40 mm 250 mm 200mm
- AAVID THERMALLOY Heatsink 5.6°C/W 25.4 mm 25.4 mm 41.91mm
