Fischer Elektronik Heatsink, Universal Round Alu, 2.4K/W 20 mm

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

€8.89

(exc. VAT)

€10.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 205 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€8.89-
10 - 24€8.187%
25 - 49€7.8112%
50 - 99€7.5515%
100 +€6.9421%

*price indicative

RS Stock No.:
722-6802
Mfr. Part No.:
SK 569/20 SA
Manufacturer:
Fischer Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Fischer Elektronik

For Use With

Universal Round Alu

Product Type

Heatsink

Height

20mm

Thermal Resistance

2.4K/W

Fastening

Screw

Diameter

60mm

Colour

Black

Finish

Black Anodised

Compatible Package Type

LED

Standards/Approvals

No

COO (Country of Origin):
DE

LED Round Universal Heatsinks


Black anodised surface

Suitable for free or forced convection

General purpose heatsinks for high power LED types

Simple mounting by using thermally conductive adhesive foil, glue or screw mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy