Fischer Elektronik Heatsink, All heat sinks with M profile thread, 6.5°C/W 28 mm 25 mm 52.3mm
- RS Stock No.:
- 722-6912
- Mfr. Part No.:
- SK 487/25 SA
- Manufacturer:
- Fischer Elektronik
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€5.30
(exc. VAT)
€6.52
(inc. VAT)
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €5.30 | - |
| 10 - 24 | €4.87 | 8% |
| 25 - 49 | €4.67 | 11% |
| 50 - 99 | €4.52 | 14% |
| 100 + | €4.14 | 21% |
*price indicative
- RS Stock No.:
- 722-6912
- Mfr. Part No.:
- SK 487/25 SA
- Manufacturer:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| Product Type | Heatsink | |
| For Use With | All heat sinks with M profile thread | |
| Length | 25mm | |
| Width | 52.3mm | |
| Height | 28mm | |
| Fastening | Screw | |
| Thermal Resistance | 6.5°C/W | |
| Series | ELS | |
| Colour | Black | |
| Finish | Black Anodised | |
| Standards/Approvals | No | |
| Material | Brass | |
| Application | Lock | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
Product Type Heatsink | ||
For Use With All heat sinks with M profile thread | ||
Length 25mm | ||
Width 52.3mm | ||
Height 28mm | ||
Fastening Screw | ||
Thermal Resistance 6.5°C/W | ||
Series ELS | ||
Colour Black | ||
Finish Black Anodised | ||
Standards/Approvals No | ||
Material Brass | ||
Application Lock | ||
- COO (Country of Origin):
- DE
Extruded Clip Mount Heat Sink
Black anodised surface finish
Related links
- Fischer Elektronik Heatsink 2.5°C/W 28 mm 84 mm 52.3mm
- Fischer Elektronik Heatsink 5°C/W 28 mm 37.5 mm 52.3mm
- Fischer Elektronik Heatsink 4°C/W 28 mm 50 mm 52.3mm
- Fischer Elektronik Heatsink 6.5K/W 28 mm 75 mm 52.3mm
- Fischer Elektronik Heatsink 6.5°C/W 28 mm 37.5 mm 32.3mm
- Fischer Elektronik Heatsink, 7.5°C/W 28 mm 25 mm 32.3mm
- Fischer Elektronik Heatsink 13.5°C/W 10.3 mm 25 mm 28mm
- Fischer Elektronik Heatsink 5.5°C/W 28 mm 50 mm 32.3mm
