Fischer Elektronik Heatsink, Universal Rectangular Alu with Fan, 1K/W 30 mm 100 mm 30mm

Get a bulk buy discount

Add 5 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

€91.12

(exc. VAT)

€112.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€91.12-
5 - 9€86.565%
10 - 24€83.828%
25 +€80.1812%

*price indicative

RS Stock No.:
774-2770
Mfr. Part No.:
LAM 3 100 12
Manufacturer:
Fischer Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Fischer Elektronik

Product Type

Heatsink

For Use With

Universal Rectangular Alu with Fan

Length

100mm

Width

30mm

Height

30mm

Fastening

PCB Mount

Thermal Resistance

1K/W

Colour

Natural

Finish

Anodised

Standards/Approvals

No

Application

Cooling

Material

Aluminium

COO (Country of Origin):
CN

Fischer Elektronik Miniature Cooling Assemblies with Axial Fans


Fischer Elektronik miniature cooling assemblies with fitted axial fans offer a versatile and efficient cooling solution in high powered applications where heat dissipation is only possible by forced convection. With a range of sizes to suit an array of requirements, Fischer Elektronik cooling assemblies are ideal for a host of applications.

Compact design

Homogenous heat dissipation

Mounting possible on any side

Powerful axial fan motor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy