Intelligent LED Solutions Heatsink, Duris P5
- RS Stock No.:
- 880-1943
- Mfr. Part No.:
- ILA-EXTRUSION-01-0150.
- Manufacturer:
- Intelligent LED Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 880-1943
- Mfr. Part No.:
- ILA-EXTRUSION-01-0150.
- Manufacturer:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| For Use With | Duris P5 | |
| Length | 150mm | |
| Width | 24mm | |
| Height | 18.9mm | |
| Package Type | LED | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
For Use With Duris P5 | ||
Length 150mm | ||
Width 24mm | ||
Height 18.9mm | ||
Package Type LED | ||
- COO (Country of Origin):
- GB
Related links
- Intelligent LED Solutions LED Mount for Extruded Linear Remote Phosphor Kit 600 mm 24mm
- Intelligent LED Solutions LED Mount for Extruded Linear Remote Phosphor Kit 900 x 24mm
- Intelligent LED Solutions LED Mount for Extruded Linear Remote Phosphor Kit 300 mm 24mm
- Intelligent LED Solutions LED Mount for Extruded Linear Remote Phosphor Kit 450 mm 24mm
- Intelligent LED Solutions LED Mount for Extruded Linear Remote Phosphor Kit 1.8 m 24mm
- Intelligent LED Solutions Heatsink Duris 1 Oslon 1 Stanley 1, Stanley 4 40 mm
- Intelligent LED Solutions Heatsink Duris 1 Oslon 1 Oslon 4 Stanley 1, Stanley
- Intelligent LED Solutions Heatsink Duris 1 Oslon 1 Stanley 1, Stanley 4 20 mm
