Telemecanique Sensors Sensor accessorirs, XUY Series 1 Way, For Use With End fitting
- RS Stock No.:
- 211-8510
- Mfr. Part No.:
- XUYA220
- Manufacturer:
- Telemecanique Sensors
View this category
Temporarily out of stock - back order for despatch 02-06-2023, delivery within 2 working days
Price Each
€28.50
(exc. VAT)
€35.06
(inc. VAT)
units | Per unit |
1 + | €28.50 |
- RS Stock No.:
- 211-8510
- Mfr. Part No.:
- XUYA220
- Manufacturer:
- Telemecanique Sensors
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
The Schneider Electrics accessory for through beam plastic optic fibre end fitting with Sn 1.2m.
Short Response Time
Long Life
Long Life
Specifications
Attribute | Value |
Accessory Type | Sensor accessorirs |
Number of Contacts | 1 |
Range | OsiSense XU |
Series | XUY |
For Use With | End fitting |
Number of Rows | 1 |