Telemecanique Sensors Inductive Block Proximity Sensor, 10 mm Detection, 2-Wire NC, 24 → 240 V ac/dc
- RS Stock No.:
- 221-1738
- Mfr. Part No.:
- XS9E11RMBL01U20
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€223.49
(exc. VAT)
€274.89
(inc. VAT)
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €223.49 |
*price indicative
- RS Stock No.:
- 221-1738
- Mfr. Part No.:
- XS9E11RMBL01U20
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Sensor Technology | Inductive | |
| Body Style | Block | |
| Detection Range | 10 mm | |
| Output Function | NC | |
| Digital Switching Output Type | 2-Wire | |
| Connection Type | 1/2"20 UNF | |
| Supply Voltage | 24 → 240 V ac/dc | |
| Length | 13mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Maximum DC Voltage | 240V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +70°C | |
| Series | XS | |
| Shielding | Unshielded | |
| Maximum Switching Frequency | 800Hz | |
| Switching Current | 200 mA | |
| Switching Frequency | 800 Hz | |
| Depth | 13mm | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Sensor Technology Inductive | ||
Body Style Block | ||
Detection Range 10 mm | ||
Output Function NC | ||
Digital Switching Output Type 2-Wire | ||
Connection Type 1/2"20 UNF | ||
Supply Voltage 24 → 240 V ac/dc | ||
Length 13mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Maximum DC Voltage 240V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +70°C | ||
Series XS | ||
Shielding Unshielded | ||
Maximum Switching Frequency 800Hz | ||
Switching Current 200 mA | ||
Switching Frequency 800 Hz | ||
Depth 13mm | ||
- COO (Country of Origin):
- FR
The Schneider Electric XS series sensors for rotation monitoring. These analogue output proximity sensors are solid-state sensors designed for monitoring displacement. They are not measuring sensors. The operating principle of the sensor is that of a damped oscillator. The degree of damping will depend on the distance of an object from the sensing face. The sensor will sense the distance and produce an output current with a value directly proportional to this distance.
Device application Rotation monitoring
Sensor design Flat form 26 x 26 x 13
Body type Fixed
Detector flush mounting
acceptance
Flush mountable
Material Plastic
Enclosure material PBT
Type of output signal Discrete
Wiring technique 2-wire
Discrete output function 1 NC
Output circuit type AC/DC
Cable length 0.15 m
[Us] rated supply
voltage
24...240 V AC/DC 50/60 Hz
Switching capacity in
mA
5...100 mA AC/DC
Sensor design Flat form 26 x 26 x 13
Body type Fixed
Detector flush mounting
acceptance
Flush mountable
Material Plastic
Enclosure material PBT
Type of output signal Discrete
Wiring technique 2-wire
Discrete output function 1 NC
Output circuit type AC/DC
Cable length 0.15 m
[Us] rated supply
voltage
24...240 V AC/DC 50/60 Hz
Switching capacity in
mA
5...100 mA AC/DC
Related links
- Telemecanique Sensors Inductive Block Proximity Sensor 2-Wire NC, 24 → 240 V ac/dc
- Telemecanique Sensors Inductive Block Proximity Sensor 2-Wire NO, 24 → 240 V ac/dc
- Telemecanique Sensors Inductive Block Proximity Sensor 2-Wire NO, 24 → 240 V ac/dc
- Telemecanique Sensors Inductive Block Proximity Sensor 2-Wire NO, 24 → 240 V ac/dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 15 mm Detection 24 → 240 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 10 mm Detection 24 → 240 V
- Telemecanique Sensors Inductive Flat Proximity Sensor 2-Wire NC, 24 → 240 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 2 mm Detection 24 → 240 V
