Molex Metal Cover
- RS Stock No.:
- 250-2002
- Mfr. Part No.:
- 936010696
- Manufacturer:
- Molex
View this category
Temporarily out of stock - back order for despatch 06-10-2023, delivery within 2 working days
Price Each (In a Bag of 100)
€2.316
(exc. VAT)
€2.849
(inc. VAT)
units | Per unit | Per Bag* |
100 - 100 | €2.316 | €231.60 |
200 - 400 | €2.274 | €227.40 |
500 + | €2.191 | €219.10 |
*price indicative |
- RS Stock No.:
- 250-2002
- Mfr. Part No.:
- 936010696
- Manufacturer:
- Molex
- COO (Country of Origin):
- CN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Molex cover for female inserts is comprised of die-cast aluminium alloy with polyester powder finish. It has metric thread type and is available in grey color and without gasket.
Number of pegs 2
IP66, IP67 rating
IP66, IP67 rating
Specifications
Attribute | Value |
Accessory Type | Metal Cover |
Size | 3A |