Molex Metal Cover
- RS Stock No.:
- 250-2004
- Mfr. Part No.:
- 936010702
- Manufacturer:
- Molex
View this category
10 In stock for delivery within 2 working days
Price Each (In a Bag of 10)
€3.564
(exc. VAT)
€4.384
(inc. VAT)
units | Per unit | Per Bag* |
10 - 10 | €3.564 | €35.64 |
20 - 40 | €3.462 | €34.62 |
50 - 90 | €3.27 | €32.70 |
100 - 240 | €3.167 | €31.67 |
250 + | €3.019 | €30.19 |
*price indicative |
- RS Stock No.:
- 250-2004
- Mfr. Part No.:
- 936010702
- Manufacturer:
- Molex
- COO (Country of Origin):
- CN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Molex cover for female inserts is comprised of die-cast aluminium alloy with polyester powder finish. It has metric thread type and is available in grey color and without gasket.
Number of pegs 2
IP66, IP67 rating
IP66, IP67 rating
Specifications
Attribute | Value |
Gender | Female |
Accessory Type | Metal Cover |
Size | 3A |