Molex 93601 Range Heavy Duty Power Connector Hood 1, 10B
- RS Stock No.:
- 250-2052
- Distrelec Article No.:
- 303-81-037
- Mfr. Part No.:
- 936011712
- Manufacturer:
- Molex
Subtotal (1 unit)*
€31.72
(exc. VAT)
€39.02
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.72 |
*price indicative
- RS Stock No.:
- 250-2052
- Distrelec Article No.:
- 303-81-037
- Mfr. Part No.:
- 936011712
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Sub Type | STD | |
| Product Type | Heavy Duty Power Connector Hood | |
| Series | 93601 | |
| Manufacturer Size Code | 10B | |
| Body Material | Die Cast Aluminium | |
| IP Rating | IP66 | |
| Cable Entry Angle | Side | |
| Standards/Approvals | ANSI/UL 50, ANSI/UL 50 E, CSA C22.2 No.94-1-2, EN 61984 | |
| Thread Size | Pg16 | |
| For Use With | S-ESHV, S-ES, S-EP, S-EHV Inserts, SEE, S-E, S-DD, Size 10B (57x27) S-D, S-K, S-M, S-HSB | |
| Number of Levers | 1 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Sub Type STD | ||
Product Type Heavy Duty Power Connector Hood | ||
Series 93601 | ||
Manufacturer Size Code 10B | ||
Body Material Die Cast Aluminium | ||
IP Rating IP66 | ||
Cable Entry Angle Side | ||
Standards/Approvals ANSI/UL 50, ANSI/UL 50 E, CSA C22.2 No.94-1-2, EN 61984 | ||
Thread Size Pg16 | ||
For Use With S-ESHV, S-ES, S-EP, S-EHV Inserts, SEE, S-E, S-DD, Size 10B (57x27) S-D, S-K, S-M, S-HSB | ||
Number of Levers 1 | ||
- COO (Country of Origin):
- CN
Molex 93601 Series Heavy Duty Power Connector Hood, 500V Voltage Rating, Side Entry Body Orientation - 936011712
This heavy-duty power connector hood is designed for industrial applications, ensuring reliable connections in various environments. It features a die-cast aluminium construction for enhanced durability. The hood's PG16 thread size accommodates size 10B connectors, making it a versatile choice for automation and electrical industries.
Features & Benefits
• Offers IP66 protection against dust and water ingress
• Side entry design simplifies cable installation
• Single lever mechanism ensures secure locking
• Constructed with aluminium alloy for superior strength
Applications
• Used with connectors such as S-D, S-DD, and S-E
• Ideal for integration in automation and electrical equipment
• Suited for installations requiring robust dust and moisture protection
• Excellent choice for industrial environments demanding reliability
How does the construction material affect performance in harsh conditions?
The die-cast aluminium body provides excellent resistance to environmental factors, ensuring long-lasting performance in challenging situations like extreme temperatures or exposure to moisture.
What types of inserts are compatible with this connector hood?
It is designed for use with various size 10B inserts, including S-D, S-DD, S-E, and more, enhancing adaptability for different applications.
What are the benefits of the IP66 rating for this connector?
An IP66 rating guarantees that the connector hood is completely dust-tight and can withstand powerful water jets, making it suitable for outdoor or industrial use where moisture resistance is critical.
Related links
- Molex 93601 Range Heavy Duty Power Connector Hood 1, 16A
- Molex 93601 Range Heavy Duty Power Connector Hood 1, 6B
- Molex 93601 Range Heavy Duty Power Connector Hood 1, 16B
- Molex 93601 Range Heavy Duty Power Connector Hood 1, 24B
- Molex 93601 Range Heavy Duty Power Connector Hood 1, 10A
- Molex 93601 Range Heavy Duty Power Connector Hood 1, Size 6B «44x27
- Molex 93601 Range Heavy Duty Power Connector Hood 2, 10B
- Molex 93601 Range Heavy Duty Power Connector Housings & Hood 1, 16B
