Amphenol Industrial Heavy Duty Power Connector Module, 40A, Male, Heavy Mate C146 Series, 2 Contacts
- RS Stock No.:
- 221-8579
- Mfr. Part No.:
- C146 10A002 602 15
- Manufacturer:
- Amphenol Industrial
Bulk discount available
Subtotal (1 box of 10 units)**
€73.36
(exc. VAT)
€90.23
(inc. VAT)
Temporarily out of stock - back order for despatch 12-06-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Box** |
---|---|---|
10 - 40 | €7.336 | €73.36 |
50 - 90 | €7.028 | €70.28 |
100 - 240 | €6.727 | €67.27 |
250 - 990 | €6.389 | €63.89 |
1000 + | €6.176 | €61.76 |
**price indicative
- RS Stock No.:
- 221-8579
- Mfr. Part No.:
- C146 10A002 602 15
- Manufacturer:
- Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Amphenol Industrial | |
Current Rating | 40A | |
Gender | Male | |
Series | Heavy Mate C146 | |
Type | Pin Module | |
For Use With | Connectors | |
Number of Contacts | 2 | |
Contact Plating | Silver | |
Contact Material | CuZn | |
Select all | ||
---|---|---|
Manufacturer Amphenol Industrial | ||
Current Rating 40A | ||
Gender Male | ||
Series Heavy Mate C146 | ||
Type Pin Module | ||
For Use With Connectors | ||
Number of Contacts 2 | ||
Contact Plating Silver | ||
Contact Material CuZn | ||
Related links
- Amphenol Industrial Heavy Duty Power Connector Module Male 2 Contacts
- Amphenol Industrial Heavy Duty Power Connector Module Male 12 Contacts
- Amphenol Industrial Heavy Duty Power Connector Module Male 6 Contacts
- Amphenol Industrial Heavy Duty Power Connector Module Male 17 Contacts
- Amphenol Industrial Heavy Duty Power Connector Module Female 2 Contacts
- Amphenol Industrial Heavy Duty Power Connector Module Female 12 Contacts
- Amphenol Industrial Heavy Duty Power Connector Module Female 8 Contacts
- Amphenol Industrial Heavy Duty Power Connector Insert Male 12 Contacts