Weidmuller Contact Insert, 10A, Female, HD Series, 8 Contacts
- RS Stock No.:
- 249-3444
- Mfr. Part No.:
- 1650590000
- Manufacturer:
- Weidmüller
1 In stock for delivery within 2 working days
Price Each
€4.44
(exc. VAT)
€5.46
(inc. VAT)
Units | Per unit |
---|---|
1 + | €4.44 |
- RS Stock No.:
- 249-3444
- Mfr. Part No.:
- 1650590000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Weidmuller HD Sealed industrial connectors insert has high density of contacts. It is optimally suited for signal processing. The wire connection level is designed as a crimp contact. The established crimp connection has been used as a standard for decades.
Rated current is 10A
Number of poles is 8
Male Insert
Number of poles is 8
Male Insert
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Gender | Female |
Series | HD |
Type | Connector Insert |
Number of Contacts | 8 |