Molex Heavy Duty Power Connector Module, 10A, Female, 93601 Series, 8 Contacts
- RS Stock No.:
- 250-1891
- Mfr. Part No.:
- 936010081
- Manufacturer:
- Molex
View this category
Temporarily out of stock - back order for despatch 14-09-2023, delivery within 2 working days
Price Each
€2.70
(exc. VAT)
€3.32
(inc. VAT)
units | Per unit |
1 - 9 | €2.70 |
10 - 99 | €2.61 |
100 - 249 | €2.50 |
250 - 499 | €2.39 |
500 + | €2.26 |
- RS Stock No.:
- 250-1891
- Mfr. Part No.:
- 936010081
- Manufacturer:
- Molex
- COO (Country of Origin):
- TW
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Molex crimp contact insert for turned or stamped crimp contacts, made by polycarbonate and available in grey color. It has 3 number of rows and 8 poles.
Operating temperature range -40°C to +125°C
Female contact insert
Female contact insert
Specifications
Attribute | Value |
Current Rating | 10A |
Gender | Female |
Series | 93601 |
Type | Crimp Contact Insert |
For Use With | Electronic Machinery |
Number of Contacts | 8 |