Molex Heavy Duty Power Connector Module, 10A, Male, 93601 Series, 40 Contacts
- RS Stock No.:
- 250-1899
- Mfr. Part No.:
- 936010104
- Manufacturer:
- Molex
View this category
Temporarily out of stock - back order for despatch 14-09-2023, delivery within 2 working days
Price Each
€8.16
(exc. VAT)
€10.04
(inc. VAT)
units | Per unit |
1 - 9 | €8.16 |
10 - 99 | €7.90 |
100 - 249 | €7.57 |
250 - 499 | €7.25 |
500 + | €6.85 |
- RS Stock No.:
- 250-1899
- Mfr. Part No.:
- 936010104
- Manufacturer:
- Molex
- COO (Country of Origin):
- TW
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Molex crimp contact insert for turned or stamped crimp contacts, made by polycarbonate and available in grey color. It has 4 number of rows and 40 poles.
Operating temperature range -40°C to +125°C
Male contact insert
Male contact insert
Specifications
Attribute | Value |
Current Rating | 10A |
Gender | Male |
Series | 93601 |
Type | Crimp Contact Insert |
For Use With | Electronic Machinery |
Number of Contacts | 40 |