Molex Heavy Duty Power Connector Module, 16A, Male, 93601 Series, 12 Contacts
- RS Stock No.:
- 250-1947
- Mfr. Part No.:
- 936010247
- Manufacturer:
- Molex
View this category
Temporarily out of stock - back order for despatch 26-09-2023, delivery within 2 working days
Price Each (In a Bag of 100)
€15.986
(exc. VAT)
€19.663
(inc. VAT)
units | Per unit | Per Bag* |
100 - 100 | €15.986 | €1,598.60 |
200 - 400 | €15.698 | €1,569.80 |
500 + | €15.122 | €1,512.20 |
*price indicative |
- RS Stock No.:
- 250-1947
- Mfr. Part No.:
- 936010247
- Manufacturer:
- Molex
- COO (Country of Origin):
- CN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Molex screw terminal insert without wire protection is comprised of copper alloy with silver plating. It has 2 rows and 12 poles and available in grey color.
Temperature range operating -40° to +125°C
Male insert
Male insert
Specifications
Attribute | Value |
Current Rating | 16A |
Gender | Male |
Series | 93601 |
Type | Screw Terminal Insert |
For Use With | Electronic Machinery |
Number of Contacts | 12 |
Contact Plating | Silver |
Contact Material | Copper Alloy |