Weidmüller Heavy Duty Power Connector Module, 16A, Female, ModuPlug Series, 6 Contacts
- RS Stock No.:
- 287-6510
- Mfr. Part No.:
- 1505660000
- Manufacturer:
- Weidmüller
Temporarily out of stock - back order for despatch 21-08-2024, delivery within 2 working days
Price Each
€9.73
(exc. VAT)
€11.97
(inc. VAT)
Units | Per unit |
---|---|
1 + | €9.73 |
- RS Stock No.:
- 287-6510
- Mfr. Part No.:
- 1505660000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The module is a versatile and space-saving plug solution. With four module sizes available, it offers flexibility and an optimized design. The product is designed for industrial use and provides reliable connectivity in a compact size.
Compact dimensions: Width of 14.5 mm, height of 42.2 mm, and depth of 34 mm for space-saving installation
High-quality materials: Made of polycarbonate and glass fibre for durability and insulation strength
Versatile applications: Suitable for a conductor cross-section range from 0.5 mm² to 4 mm²
Reliable connections: Features a screw connection via module frame for secure wiring
Easy installation: Crimp connection type with a stripping length of 7.5 mm for quick and efficient setup
High-quality materials: Made of polycarbonate and glass fibre for durability and insulation strength
Versatile applications: Suitable for a conductor cross-section range from 0.5 mm² to 4 mm²
Reliable connections: Features a screw connection via module frame for secure wiring
Easy installation: Crimp connection type with a stripping length of 7.5 mm for quick and efficient setup
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Gender | Female |
Series | ModuPlug |
Type | Connector Insert |
Termination Method | Crimp |
Number of Contacts | 6 |