- RS Stock No.:
- 250-1925
- Mfr. Part No.:
- 936010206
- Manufacturer:
- Molex
100 In stock for delivery within 2 working days
Added
Price Each
€7.06
(exc. VAT)
€8.68
(inc. VAT)
Units | Per unit |
1 - 9 | €7.06 |
10 - 99 | €6.84 |
100 - 249 | €6.55 |
250 - 499 | €6.28 |
500 + | €5.93 |
- RS Stock No.:
- 250-1925
- Mfr. Part No.:
- 936010206
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Molex male push-in terminal insert composed of copper alloy with silver plating. It has 24 poles and available in grey color.
Stripping length 9 to 11 mm
Operating temperature range -40°C to +125°C
Operating temperature range -40°C to +125°C
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Gender | Male |
Series | 93601 |
Type | Push-in Terminal Insert |
For Use With | Electronic Machinery |
Number of Contacts | 6 |
Contact Plating | Silver |
Contact Material | Copper Alloy |