Weidmüller Heavy Duty Power Connector Module, 16A, Female, HEE Series, 46 Contacts
- RS Stock No.:
- 287-6526
- Mfr. Part No.:
- 1826780000
- Manufacturer:
- Weidmüller
Temporarily out of stock - back order for despatch 21-08-2024, delivery within 2 working days
Price Each
€25.72
(exc. VAT)
€31.64
(inc. VAT)
Units | Per unit |
---|---|
1 + | €25.72 |
- RS Stock No.:
- 287-6526
- Mfr. Part No.:
- 1826780000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The socket Insert is designed with high-density contacts and a crimp contact wire connection level. With 46 poles, it has a rated current of 16 A and a rated voltage of 500 V. Perfect for various industrial applications.
High-density contacts design
Crimp contact wire connection level for secure connections
46 poles for versatile use
Rated current of 16 A and rated voltage of 500 V for optimal performance
Crimp contact wire connection level for secure connections
46 poles for versatile use
Rated current of 16 A and rated voltage of 500 V for optimal performance
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Gender | Female |
Series | HEE |
Type | Connector Insert |
Termination Method | Crimp |
Number of Contacts | 46 |