Recently searched

    Molex Heavy Duty Power Connector Module, 16A, Female, 93601 Series, 46 Contacts

    RS Stock No.:
    250-1966
    Mfr. Part No.:
    936010327
    Manufacturer:
    Molex
    Molex
    View this category
    Temporarily out of stock - back order for despatch 07-07-2023, delivery within 2 working days
    Add to Basket
    units

    Added

    Price Each

    €14.84

    (exc. VAT)

    €18.25

    (inc. VAT)

    unitsPer unit
    1 - 9€14.84
    10 - 99€14.36
    100 - 249€13.77
    250 - 499€13.19
    500 +€12.47
    RS Stock No.:
    250-1966
    Mfr. Part No.:
    936010327
    Manufacturer:
    Molex
    COO (Country of Origin):
    CN

    Technical data sheets


    Legislation and Compliance

    COO (Country of Origin):
    CN

    Product Details

    The Molex crimp contact insert for turned or stamped crimp contacts, made by polycarbonate and available in grey color. It has 4 number of rows and 46 poles.

    Operating temperature range -40°C to +125°C
    Female contact insert


    Specifications

    AttributeValue
    Current Rating16A
    GenderFemale
    Series93601
    TypeCrimp Contact Insert
    For Use WithElectronic Machinery
    Number of Contacts46
    Temporarily out of stock - back order for despatch 07-07-2023, delivery within 2 working days
    Add to Basket
    units

    Added

    Price Each

    €14.84

    (exc. VAT)

    €18.25

    (inc. VAT)

    unitsPer unit
    1 - 9€14.84
    10 - 99€14.36
    100 - 249€13.77
    250 - 499€13.19
    500 +€12.47