Harting Connector Insert, 3 Way, 10A, Male, Han A, DIN Rail, 230 → 400 V
- RS Stock No.:
- 173-7432
- Mfr. Part No.:
- 09200030440
- Manufacturer:
- HARTING
Price Each (In a Pack of 10)**
€23.727
(exc. VAT)
€29.184
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
10 + | €23.727 | €237.27 |
**price indicative
Related links
- Harting Connector Insert 10A Han A 230 → 400 V
- HARTING Connector Set 10A Han A, 230 → 400 V
- HARTING Connector Set 10A Han A, 230 → 400 V
- HARTING Connector Set 10A 230/400 V
- HARTING Connector Set 10A Han A, 230 → 400 V
- HARTING Quick Lock Connector Set 10A Han A, 230 → 400 V
- HARTING Panel Feed Through Set 10A Han A, 230 → 400 V
- HARTING Connector Set 10A 230/400 V