- RS Stock No.:
- 173-7600
- Mfr. Part No.:
- 09462453410
- Manufacturer:
- HARTING
Temporarily out of stock - back order for despatch 08-08-2024, delivery within 2 working days
Added
Price Each (In a Pack of 100)
€15.754
(exc. VAT)
€19.377
(inc. VAT)
Units | Per unit | Per Pack* |
100 + | €15.754 | €1,575.40 |
*price indicative |
- RS Stock No.:
- 173-7600
- Mfr. Part No.:
- 09462453410
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Harting PushPull Power 2/0 Connectors
Harting PushPull Power 2/0 connectors, in cable and panel mount versions. These PushPull connectors are of a space saving compact design, ideal for many applications, 3 poles per connector (2 pole plus earth) and rated at 250V, 16A with an IP67 rating once mated.
PushPull technology
2 pole plus earth
IP67 rating once mated
Crimp termination
Over 750 mating cycles
Operating temperature range -40 to +70 °C
2 pole plus earth
IP67 rating once mated
Crimp termination
Over 750 mating cycles
Operating temperature range -40 to +70 °C
Note
Harting PushPull Power Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Current Rating | 16A |
Gender | Female |
Series | Han Push Pull |
Type | Connector Set |
Voltage Rating | 250 V |
Range | Han |
- RS Stock No.:
- 173-7600
- Mfr. Part No.:
- 09462453410
- Manufacturer:
- HARTING