Wieland Male insert, 24 Way, 16A, Male, BAS STS, Panel Mount, 500 V
- RS Stock No.:
- 204-2328
- Mfr. Part No.:
- 70.310.2440.0
- Manufacturer:
- Wieland
Price Each (In a Box of 10)
€37.13
(exc. VAT)
€45.67
(inc. VAT)
45 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Box** |
---|---|---|
10 + | €37.13 | €371.30 |
**price indicative
- RS Stock No.:
- 204-2328
- Mfr. Part No.:
- 70.310.2440.0
- Manufacturer:
- Wieland
Related links
- Wieland Male insert 16A BAS STS 500 V
- Wieland Male insert 16A BAS STS 500 V
- Wieland Male insert 16A BAS STS 500 V
- Wieland Female insert 16A BAS BUS 500 V
- Wieland Female insert 16A BAS BUS 500 V
- Wieland Female insert 16A BAS BUS 500 V
- Wieland Female insert 16A BAS BUS 500 V
- Phoenix Contact Terminal Adapter 16A B24 500 V ac