Wieland Female insert, 10 Way, 16A, Female, BAS BUS, Panel Mount, 500 V
- RS Stock No.:
- 204-2307
- Mfr. Part No.:
- 70.300.1040.0
- Manufacturer:
- Wieland
Bulk discount available
Price Each
€19.70
(exc. VAT)
€24.23
(inc. VAT)
30 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 19 | €19.70 |
20 - 49 | €19.36 |
50 + | €18.10 |
- RS Stock No.:
- 204-2307
- Mfr. Part No.:
- 70.300.1040.0
- Manufacturer:
- Wieland
Related links
- Wieland Female insert 16A BAS BUS 500 V
- Wieland Female insert 16A BAS BUS 500 V
- Wieland Female insert 16A BAS BUS 500 V
- Wieland Female insert 16A BAS BUS 500 V
- Wieland Male insert 16A BAS STS 500 V
- Amphenol Industrial Female Insert 16A C146 250 V
- Wieland Male insert 16A BAS STS 500 V
- Wieland Male insert 16A BAS STS 500 V