Amphenol Industrial Female Insert, 10 Way, 16A, Female, C146, Panel Mount, 250 V
- RS Stock No.:
- 229-2025
- Mfr. Part No.:
- C14610B0101024
- Manufacturer:
- Amphenol Industrial
Price Each**
€21.84
(exc. VAT)
€26.86
(inc. VAT)
10 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €21.84 |
**price indicative
- RS Stock No.:
- 229-2025
- Mfr. Part No.:
- C14610B0101024
- Manufacturer:
- Amphenol Industrial
Related links
- Amphenol Industrial Female Insert 16A C146 250 V
- Amphenol Industrial Female Insert 16A C146 250 V
- Amphenol Industrial Heavy Duty Power Connector Insert Female 10 Contacts
- Wieland Female insert 16A BAS BUS 500 V
- Amphenol Industrial Heavy Duty Power Connector Insert Female 6 Contacts
- Amphenol Industrial Heavy Duty Power Connector Insert Female 24 Contacts
- Amphenol Industrial D Type Insert 16A Heavy Mate D 42 V
- Amphenol Industrial Heavy Duty Power Connector Module Female 5 Contacts