Lapp Kit, 4 Way, CSA: 10 A, IEC: 23 A, UL: 10 A, Female, EPIC KIT H, Base, 600 V
- RS Stock No.:
- 280-5128
- Distrelec Article No.:
- 300-73-392
- Mfr. Part No.:
- 75009609
- Manufacturer:
- Lapp
8 In stock for delivery within 2 working days
Price Each
€27.11
(exc. VAT)
€33.35
(inc. VAT)
Units | Per unit |
---|---|
1 + | €27.11 |
- RS Stock No.:
- 280-5128
- Distrelec Article No.:
- 300-73-392
- Mfr. Part No.:
- 75009609
- Manufacturer:
- Lapp
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The Lapp HA inserts are easy to service with screw termination up to2.5 mm² wire cross section. This small HA 3 is used whenever there is minimal space and provided with easy cable connection with strait cable entry in the contacts.
Prepacked kits with compatible components
Made in Germany
Waterproof
Robust
Made in Germany
Waterproof
Robust
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Current Rating | CSA: 10 A, IEC: 23 A, UL: 10 A |
Gender | Female |
Series | EPIC KIT H |
Type | Kit |
Mounting Type | Base |
Voltage Rating | 600 V |