Lapp Modular System, Female, MCB V
- RS Stock No.:
- 283-2204
- Mfr. Part No.:
- 44424007
- Manufacturer:
- Lapp
1 In stock for delivery within 2 working days
Price 1 Pack of 10
€664.96
(exc. VAT)
€817.90
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | €664.96 | €66.496 |
*price indicative
- RS Stock No.:
- 283-2204
- Mfr. Part No.:
- 44424007
- Manufacturer:
- Lapp
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Lapp mixed assembly connector ensures high flexibility, suitable for various applications including mechanical and plant engineering, printing machines, and slide-in technology. It involves the assembly of individual connectors tailored to different application needs, enhancing versatility and adaptability.
Temperature range -20 to +100°C
Contact brass
Contact brass
Specifications
Attribute | Value |
---|---|
Number of Contacts | 1 |
Gender | Female |
Series | MCB V |
Type | Modular System |