Amphenol Industrial Plug, 150A, Female, Surlok Plus, Cable Mount, 1 kV
- RS Stock No.:
- 283-6626
- Distrelec Article No.:
- 302-15-305
- Mfr. Part No.:
- SLPPB35BSR
- Manufacturer:
- Amphenol Industrial
Price Each**
€18.75
(exc. VAT)
€23.06
(inc. VAT)
65 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €18.75 |
**price indicative
- RS Stock No.:
- 283-6626
- Distrelec Article No.:
- 302-15-305
- Mfr. Part No.:
- SLPPB35BSR
- Manufacturer:
- Amphenol Industrial
Related links
- Amphenol Industrial Plug Female Cable Mount, 1 kV
- Amphenol Industrial Plug Female Cable Mount, 1 kV
- Amphenol Industrial Plug Male Cable Mount, 1 kV
- Amphenol Industrial Plug Male Panel Mount, 1 kV
- Amphenol Industrial Plug Male Panel Mount, 1 kV
- Amphenol Industrial 150A
- INLINE PLUG Receptacle Cable Mount, 1 kV
- Amphenol Industrial Crimp Type Male Panel Mount, 1 kV