HARTING Connector Set, 3 Way, 10A, Male, Han A, 230 → 400 V
- RS Stock No.:
- 492-5240
- Mfr. Part No.:
- 09200032611+19200031640
- Manufacturer:
- HARTING
Bulk discount available
Subtotal (1 unit)**
€22.28
(exc. VAT)
€27.40
(inc. VAT)
14 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €22.28 |
10 - 24 | €21.61 |
25 + | €21.00 |
**price indicative
- RS Stock No.:
- 492-5240
- Mfr. Part No.:
- 09200032611+19200031640
- Manufacturer:
- HARTING
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | HARTING | |
Number of Contacts | 3 | |
Current Rating | 10A | |
Gender | Male | |
Series | Han A | |
Type | Connector Set | |
Voltage Rating | 230 → 400 V | |
Thread Size | M20 | |
Pole Format | 3 + PE | |
Body Orientation | Side Entry | |
Select all | ||
---|---|---|
Manufacturer HARTING | ||
Number of Contacts 3 | ||
Current Rating 10A | ||
Gender Male | ||
Series Han A | ||
Type Connector Set | ||
Voltage Rating 230 → 400 V | ||
Thread Size M20 | ||
Pole Format 3 + PE | ||
Body Orientation Side Entry | ||
Related links
- HARTING Connector Set 10A Han A, 230 → 400 V
- HARTING Connector Set 10A Han A, 230 → 400 V
- HARTING Quick Lock Connector Set 10A Han A, 230 → 400 V
- HARTING Panel Feed Through Set 10A Han A, 230 → 400 V
- HARTING Connector Set 10A Han A, 230 → 400 V
- HARTING Connector Set 10A 230/400 V
- HARTING Connector Set 10A Han A, 230 → 400 V
- HARTING Panel Kit 10A Han A, 230 → 400 V