HARTING Connector Set, 24 Way, 16A, Female, Han E, 500 V
- RS Stock No.:
- 492-5638
- Distrelec Article No.:
- 304-00-981
- Mfr. Part No.:
- 09330242701+19300241231
- Manufacturer:
- HARTING
Price Each**
€64.30
(exc. VAT)
€79.09
(inc. VAT)
3 Within 1 working day(s) (IE stock)*
29 Within 2 working day(s) (EU stock)
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €64.30 |
10 - 24 | €62.42 |
25 + | €60.63 |
**price indicative
- RS Stock No.:
- 492-5638
- Distrelec Article No.:
- 304-00-981
- Mfr. Part No.:
- 09330242701+19300241231
- Manufacturer:
- HARTING
Related links
- HARTING Connector Set 16A Han E, 500 V
- HARTING Panel Kit 16A Han E, 500 V
- HARTING Connector Set 16A Han E, 500 V
- HARTING Connector Set 16A Han E, 500 V
- HARTING Connector Set 16A Han E, 500 V
- HARTING Quick Lock Connector Set 16A Han E, 500 V
- HARTING Connector Set 16A Han E, 500 V
- HARTING Connector Set 16A Han E, 500 V